Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerSAGAB
Manufacturer Part NoMT702 BP
Newark Part No.38K5823
Product RangeMagnet Stick Series
Your Part Number
208 In Stock
Need more?
20 Delivery in 1-3 Business Days(US stock)
188 Delivery in 2-4 Business Days(UK stock)
Order before 6pm EST Standard Shipping
| Quantity | Price |
|---|---|
| 1+ | $48.360 |
Price for:Each
Minimum: 1
Multiple: 1
$48.36
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSAGAB
Manufacturer Part NoMT702 BP
Newark Part No.38K5823
Product RangeMagnet Stick Series
Technical Datasheet
Accuracy %-
Meter Display Type-
No. of Digits / Alpha-
Resolution - High Range Max-
Resolution - Low Range Max-
Readings-
External Height152mm
External Width-
External Depth-
Product RangeMagnet Stick Series
SVHCNo SVHC (04-Feb-2026)
Product Overview
The instrument for checking magnetic fields
- Easy to use
- No metallic contact
- Compact
Applications
Test & Measurement, Maintenance & Repair
Technical Specifications
Accuracy %
-
No. of Digits / Alpha
-
Resolution - Low Range Max
-
External Height
152mm
External Depth
-
SVHC
No SVHC (04-Feb-2026)
Meter Display Type
-
Resolution - High Range Max
-
Readings
-
External Width
-
Product Range
Magnet Stick Series
Technical Docs (1)
Alternatives for MT702 BP
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
