Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerSAGAB
Manufacturer Part NoVOLTSTICK PRO 12V AC
Newark Part No.38K9330
Product RangeVolt Stick PRO Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 10 week(s)
| Quantity | Price |
|---|---|
| 1+ | $115.270 |
| 5+ | $113.770 |
| 10+ | $107.350 |
| 20+ | $103.050 |
Price for:Each
Minimum: 1
Multiple: 1
$115.27
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSAGAB
Manufacturer Part NoVOLTSTICK PRO 12V AC
Newark Part No.38K9330
Product RangeVolt Stick PRO Series
Technical Datasheet
Voltage Measuring Range AC12V to 600V
Meter Display Type-
Operating Temperature Min-10°C
Operating Temperature Max50°C
Product RangeVolt Stick PRO Series
Plug Type-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Voltage Measuring Range AC
12V to 600V
Operating Temperature Min
-10°C
Product Range
Volt Stick PRO Series
SVHC
No SVHC (25-Jun-2025)
Meter Display Type
-
Operating Temperature Max
50°C
Plug Type
-
Technical Docs (1)
Legislation and Environmental
US ECCN:3A992
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate