Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerSAIA-BURGESS
Manufacturer Part NoV3SYR UL
Newark Part No.17M6400
Product RangeV3S Series
Technical Datasheet
1,181 In Stock
Need more?
Same day shipping
Order before 9pm EST standard shipping
Available in quantity shown
| Quantity | Price |
|---|---|
| 1+ | $39.730 |
| 5+ | $36.280 |
| 10+ | $35.310 |
| 25+ | $34.650 |
| 50+ | $33.100 |
| 100+ | $30.000 |
| 250+ | $27.140 |
Price for:Each
Minimum: 1
Multiple: 1
$39.73
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSAIA-BURGESS
Manufacturer Part NoV3SYR UL
Newark Part No.17M6400
Product RangeV3S Series
Technical Datasheet
Microswitch TypeSnap Action
Microswitch ActuatorShort Roller Lever
Contact ConfigurationSPDT-1NC / 1NO
Switch TerminalsWire Leaded
Contact Current Max5A
Contact Voltage DC Nom30V
Product RangeV3S Series
Contact Voltage AC Nom250V
Operating Force Max3.9N
SVHCNo SVHC (16-Jan-2020)
Product Overview
The V3SYR UL is a single-pole double-throw Snap-action Microswitch with silver contacts and glass fibre reinforced nylon housing. The Snap-action Microswitch comes with roller lever short actuator and pre-wired terminal.
- Side mounting
- Flying lead
- Robust construction
- Change-over function
Applications
Industrial
Technical Specifications
Microswitch Type
Snap Action
Contact Configuration
SPDT-1NC / 1NO
Contact Current Max
5A
Product Range
V3S Series
Operating Force Max
3.9N
Microswitch Actuator
Short Roller Lever
Switch Terminals
Wire Leaded
Contact Voltage DC Nom
30V
Contact Voltage AC Nom
250V
SVHC
No SVHC (16-Jan-2020)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (16-Jan-2020)
Download Product Compliance Certificate
Product Compliance Certificate