Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerSAMTEC
Manufacturer Part NoASP-137969-01
Newark Part No.55T5150
Product RangeASP Series
Your Part Number
59 In Stock
Need more?
Same day shipping
Order before 9pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $8.160 |
| 25+ | $6.990 |
| 50+ | $5.830 |
| 100+ | $4.340 |
| 500+ | $4.060 |
Price for:Each
Minimum: 1
Multiple: 1
$8.16
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSAMTEC
Manufacturer Part NoASP-137969-01
Newark Part No.55T5150
Product RangeASP Series
Technical Datasheet
Mezzanine Connector TypeArray, Female
Pitch Spacing0.8mm
No. of Rows2Rows
No. of Contacts22Contacts
Connector MountingSurface Mount
Contact MaterialBeryllium Copper
Contact PlatingGold Plated Contacts
Product RangeASP Series
SVHCNo SVHC (10-Jun-2022)
Technical Specifications
Mezzanine Connector Type
Array, Female
Pitch Spacing
0.8mm
No. of Contacts
22Contacts
Contact Material
Beryllium Copper
Product Range
ASP Series
Gender
Receptacle
No. of Rows
2Rows
Connector Mounting
Surface Mount
Contact Plating
Gold Plated Contacts
SVHC
No SVHC (10-Jun-2022)
Technical Docs (2)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (10-Jun-2022)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability