Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerSAMTEC
Manufacturer Part NoASP-184330-01
Newark Part No.53AJ8256
Product RangeASP Series
Technical Datasheet
1 In Stock
Need more?
Same day shipping
Order before 9pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $47.700 |
| 10+ | $45.320 |
| 25+ | $42.460 |
| 50+ | $36.260 |
| 100+ | $31.940 |
Price for:Each
Minimum: 1
Multiple: 1
$47.70
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerSAMTEC
Manufacturer Part NoASP-184330-01
Newark Part No.53AJ8256
Product RangeASP Series
Technical Datasheet
Mezzanine Connector TypeArray, Male
Pitch Spacing1.27mm
No. of Rows14Rows
No. of Contacts560Contacts
Connector MountingSurface Mount
Contact Material-
Contact Plating-
Product RangeASP Series
SVHCNo SVHC (17-Jan-2023)
Technical Specifications
Mezzanine Connector Type
Array, Male
No. of Rows
14Rows
Connector Mounting
Surface Mount
Contact Plating
-
SVHC
No SVHC (17-Jan-2023)
Pitch Spacing
1.27mm
No. of Contacts
560Contacts
Contact Material
-
Product Range
ASP Series
Technical Docs (1)
Alternatives for ASP-184330-01
1 Product Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Jan-2023)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability