Print Page
Image is for illustrative purposes only. Please refer to product description.
99 In Stock
Need more?
Same day shipping
Order before 9pm EST standard shipping
Quantity | Price |
---|---|
1+ | $4.040 |
10+ | $3.490 |
25+ | $3.480 |
50+ | $3.290 |
100+ | $3.000 |
250+ | $2.760 |
500+ | $2.560 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
$4.04
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerSAMTEC
Manufacturer Part NoASP-222919-01
Newark Part No.47AK6257
Technical Datasheet
Standoff Material-
Thread Size - Metric-
Thread Size - Imperial-
Standoff Type-
Body Length-
Overall Length10mm
External Width-
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Standoff Material
-
Thread Size - Imperial
-
Body Length
-
External Width
-
Thread Size - Metric
-
Standoff Type
-
Overall Length
10mm
SVHC
No SVHC (21-Jan-2025)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability