New DealsOffersContact UsHelpTrack Ordersen español
Home
Login
Register
My Account
0
0 Items$0.00
  • All Products
    • Manufacturers
    • Popular Manufacturers
      ANALOG DEVICES
      STMICROELECTRONICS
      KEMET
      PANASONIC
      AMPHENOL
      ALPHAWIRE
      OMEGA
      NI
      TEKTRONIX
      TE CONNECTIVITY
      LITTELFUSE
      RASPBERRY PI
      View all manufacturers
      MULTICOMP PRO

      The Engineer's Choice

      From prototype to production

      Learn More

      ACCESS ASSEMBLE ASPIRE

      The right components for tomorrow's success

      Learn more
      • Resources
      • Services
        • Custom Components
        • Purchase & Procurement
        • Stock management
        • Design
        • Education
        • Packaging Solutions
        • Custom orders
        View All Services
        Technical Resources
        • Healthcare
        • Robotics
        • Industrial Automation
        • Soluciones de fabricantes de equipos originales (OEM)
        • EV Charging
        • Transportation
        • Internet of Things
        • Artificial Intelligence
        • Maintenance & Safety
        • Wireless
        • Sensing
        • Power Management
        • Embedded Hub
        • 3D Printing Solutions
        • Engineering Glossary
        • Calculators & Charts
        • Selector Tools & Catalogues
        • eTechJournal
        View All Tech Resources
        Help
        • Contact Us
        • New To Newark
        • Technical Support
        • Delivery Information
        • Legislation and Environmental
        • FAQ's
        • Report a Problem
        View All Help
        • Communities
        • element14
          Visit the element14 Community for technical discussions, learning content, and opportunities to test new products.
          hacksterio
          Hackster is a community dedicated to learning hardware.
          • Bill of Materials (BOM) Upload
            • Tools
            • Quick Buy
              BOM Upload
              Request a Quote
              All Buying Tools
              • Offers
                • Contact Us
                  • Help
                    • New Deals
                      1. Home
                      2. Connectors
                      3. Stacking Board Connectors
                      Print Page

                      BBD-117-G-A

                      Stacking Board Connector, BBD Series, 34 Contacts, Header, 2.54 mm, Through Hole, 2 Rows

                      SAMTEC BBD-117-G-A
                      Image is for illustrative purposes only. Please refer to product description.
                      ManufacturerSAMTEC
                      Manufacturer Part NoBBD-117-G-A
                      Newark Part No.83T7856
                      Product RangeBBD Series
                      Technical Datasheet

                      Data Sheet

                      See all Technical Docs
                      197 In Stock
                      Delivery in 2-3 Business days(Supplier Direct Ship)
                      Order before 8pm EST Standard Shipping
                      QuantityPrice
                      1+$16.190
                      10+$14.990
                      25+$13.480
                      50+$13.110
                      100+$11.520
                      250+$10.770
                      500+$10.540
                      Price for:Each
                      Minimum: 1
                      Multiple: 1
                      $16.19
                      Enter Your Part No/Line Note
                      Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
                      This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.

                      Product Information

                      ManufacturerSAMTEC
                      Manufacturer Part NoBBD-117-G-A
                      Newark Part No.83T7856
                      Product RangeBBD Series
                      Technical Datasheet

                      Data Sheet

                      Product RangeBBD Series
                      No. of Contacts34Contacts
                      GenderHeader
                      Pitch Spacing2.54mm
                      Contact Termination TypeThrough Hole
                      No. of Rows2Rows
                      Row Pitch2.54mm
                      Contact PlatingGold Plated Contacts
                      Contact MaterialPhosphor Bronze
                      SVHCLead

                      Technical Specifications

                      Product Range

                      BBD Series

                      Gender

                      Header

                      Contact Termination Type

                      Through Hole

                      Row Pitch

                      2.54mm

                      Contact Material

                      Phosphor Bronze

                      No. of Contacts

                      34Contacts

                      Pitch Spacing

                      2.54mm

                      No. of Rows

                      2Rows

                      Contact Plating

                      Gold Plated Contacts

                      SVHC

                      Lead

                      Technical Docs (2)

                      3D Product Image EN

                      Technical Data Sheet EN

                      Associated Products

                      1 Product Found

                      Legislation and Environmental

                      US ECCN:Unknown
                      EU ECCN:Unknown
                      RoHS Compliant:Y-Ex

                      RoHS

                      RoHS Phthalates Compliant:Yes

                      RoHS

                      SVHC:Lead
                      Download Product Compliance Certificate

                      Product Compliance Certificate

                      Customer Service
                      I Need Help
                      Sales 01.800.463.9275
                      Technical 01.800.463.9275
                      Submit Feedback
                      Hablar con un representante
                      Quick Links
                      Track my order
                      FAQs
                      Delivery Information
                      Our Company
                      About us
                      Quality Policy
                      Careers
                      ESG
                      Social Media +

                      Become a Newark Insider!

                      LinkedIn
                      Twitter
                      Facebook
                      Norton Secured
                      BSI 9001
                      AMEX
                      Mastercard
                      Visa
                      Terms of Access
                      Legal and Copyright Notices
                      Terms & Conditions
                      Sitemap
                      Terms of Use for API
                      An Avnet Company© 2024 Premier Farnell Limited. All Rights Reserved.