Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerSAMTEC
Manufacturer Part NoBBD-125-G-A
Newark Part No.83T7886
Product RangeBBD Series
Technical Datasheet
161 In Stock
Delivery in 2-3 Business days(Supplier Direct Ship)
Order before 8pm EST Standard Shipping
Quantity | Price |
---|---|
1+ | $20.900 |
10+ | $18.910 |
25+ | $18.140 |
50+ | $16.920 |
100+ | $16.370 |
250+ | $15.480 |
500+ | $15.040 |
Price for:Each
Minimum: 1
Multiple: 1
$20.90
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerSAMTEC
Manufacturer Part NoBBD-125-G-A
Newark Part No.83T7886
Product RangeBBD Series
Technical Datasheet
No. of Contacts50Contacts
GenderHeader
Pitch Spacing2.54mm
Product RangeBBD Series
Contact Termination TypeThrough Hole
No. of Rows2Rows
Contact PlatingGold Plated Contacts
Contact MaterialPhosphor Bronze
SVHCLead
Product Overview
The BBD-125-G-A is a 50-position 2-row standard machined board Stacking Strip with gold-plated phosphor bronze contacts and a black glass-filled polyester insulator. It mates with SS, SD, HSS, SL, SDL, ESS and ESD connectors.
- Low profile design achieves (3.89mm) 0.153" board spacings when mated with SL series
- Approach the reliability of a permanent connection with the flexibility of a separable connection
- -55 to 125°C Operating temperature range
Applications
Industrial
Technical Specifications
No. of Contacts
50Contacts
Pitch Spacing
2.54mm
Contact Termination Type
Through Hole
Contact Plating
Gold Plated Contacts
SVHC
Lead
Gender
Header
Product Range
BBD Series
No. of Rows
2Rows
Contact Material
Phosphor Bronze
Technical Docs (3)
Alternatives for BBD-125-G-A
1 Product Found
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead
Download Product Compliance Certificate
Product Compliance Certificate