Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerSAMTEC
Manufacturer Part NoBBL-105-G-E
Newark Part No.11P3024
Product RangeBBL Series
Technical Datasheet
10 In Stock
Need more?
Same day shipping
Order before 9pm EST standard shipping
Quantity | Price |
---|---|
1+ | $2.340 |
10+ | $2.220 |
25+ | $2.110 |
50+ | $2.000 |
100+ | $1.900 |
250+ | $1.760 |
500+ | $1.620 |
1000+ | $1.480 |
Price for:Each
Minimum: 1
Multiple: 1
$2.34
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerSAMTEC
Manufacturer Part NoBBL-105-G-E
Newark Part No.11P3024
Product RangeBBL Series
Technical Datasheet
Pitch Spacing2.54mm
No. of Rows1Rows
GenderHeader
No. of Contacts5Contacts
Contact Termination TypeThrough Hole
Product RangeBBL Series
Contact MaterialPhosphor Bronze
Contact PlatingGold Plated Contacts
SVHCLead
Technical Specifications
Pitch Spacing
2.54mm
Gender
Header
Contact Termination Type
Through Hole
Contact Material
Phosphor Bronze
SVHC
Lead
No. of Rows
1Rows
No. of Contacts
5Contacts
Product Range
BBL Series
Contact Plating
Gold Plated Contacts
Technical Docs (3)
Alternatives for BBL-105-G-E
1 Product Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability