Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerSAMTEC
Manufacturer Part NoBBL-108-T-E
Newark Part No.11P3038
Product RangeBBL Series
Technical Datasheet
3,074 In Stock
Delivery in 2-3 Business days(Supplier Direct Ship)
Order before 8pm EST Standard Shipping
Quantity | Price |
---|---|
1+ | $1.870 |
10+ | $1.680 |
100+ | $1.450 |
500+ | $1.210 |
1000+ | $1.040 |
2500+ | $0.958 |
5000+ | $0.917 |
10000+ | $0.897 |
Price for:Each
Minimum: 1
Multiple: 1
$1.87
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerSAMTEC
Manufacturer Part NoBBL-108-T-E
Newark Part No.11P3038
Product RangeBBL Series
Technical Datasheet
Pitch Spacing2.54mm
No. of Rows1Rows
No. of Contacts8Contacts
Contact Termination TypeThrough Hole
Product RangeBBL Series
Contact MaterialPhosphor Bronze
Contact PlatingTin Plated Contacts
SVHCLead
Technical Specifications
Pitch Spacing
2.54mm
No. of Contacts
8Contacts
Product Range
BBL Series
Contact Plating
Tin Plated Contacts
No. of Rows
1Rows
Contact Termination Type
Through Hole
Contact Material
Phosphor Bronze
SVHC
Lead
Alternatives for BBL-108-T-E
1 Product Found
Associated Products
5 Products Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead
Download Product Compliance Certificate
Product Compliance Certificate