Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerSAMTEC
Manufacturer Part NoBCS-108-L-D-TE
Newark Part No.11P3239
Product RangeTiger Claw BCS Series
Technical Datasheet
80 In Stock
Need more?
Same day shipping
Order before 9pm EST standard shipping
Quantity | Price |
---|---|
1+ | $3.770 |
10+ | $3.440 |
25+ | $3.160 |
50+ | $2.930 |
100+ | $2.730 |
250+ | $2.550 |
500+ | $2.390 |
Price for:Each
Minimum: 1
Multiple: 1
$3.77
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerSAMTEC
Manufacturer Part NoBCS-108-L-D-TE
Newark Part No.11P3239
Product RangeTiger Claw BCS Series
Technical Datasheet
Connector SystemsBoard-to-Board
Pitch Spacing2.54mm
No. of Rows2Rows
No. of Contacts16Contacts
Contact Termination TypeThrough Hole
Connector MountingThrough Hole Straight
Product RangeTiger Claw BCS Series
Contact MaterialPhosphor Bronze
Contact PlatingGold Plated Contacts
Product Overview
The BCS-108-L-D-TE is a 16-pole 2-row 2.54mm Tiger Claw™ Pass-through Socket Strip with 10μinch (0.25μm) gold-plated phosphor bronze contacts and matte tin plated tail. Liquid crystal polymer insulator and top entry body orientation. The BCS series pass-through socket strip is compatible with DW, EW, HMTSW, HTSW, HW-SM, HW-TH, LCW, MTLW, MTSW, PHT, TSM, TSS, TSW, ZSS and ZW series connectors.
- Orderable with single and dual row (-S/-D) options
- Pitch spacing is 2.54mm (1 to 50 contacts per row)
- Featured with top entry (-TE) option
- Black liquid crystal polymer insulator material
- Contact material is phosphor bronze
- 10μ" gold plated contacts
- Tiger Claw contact system
- Contact resistance is 10mohm
- Complies with UL E111594 and CSA 090871_0_000 standards
- High operating temperature range of -55°C to 125°C
Applications
Industrial
Technical Specifications
Connector Systems
Board-to-Board
No. of Rows
2Rows
No. of Contacts
16Contacts
Connector Mounting
Through Hole Straight
Contact Material
Phosphor Bronze
SVHC
No SVHC (21-Jan-2025)
Pitch Spacing
2.54mm
Gender
Receptacle
Contact Termination Type
Through Hole
Product Range
Tiger Claw BCS Series
Contact Plating
Gold Plated Contacts
Technical Docs (2)
Alternatives for BCS-108-L-D-TE
5 Products Found
Associated Products
8 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability