Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerSAMTEC
Manufacturer Part NoBCS-110-L-D-PE
Newark Part No.11P3250
Product RangeBCS Series
Technical Datasheet
24,542 In Stock
Delivery in 2-3 Business days(Supplier Direct Ship)
Order before 8pm EST Standard Shipping
Quantity | Price |
---|---|
1+ | $4.010 |
10+ | $3.810 |
100+ | $3.200 |
500+ | $2.720 |
1000+ | $2.300 |
2500+ | $2.120 |
5000+ | $2.070 |
Price for:Each
Minimum: 1
Multiple: 1
$4.01
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerSAMTEC
Manufacturer Part NoBCS-110-L-D-PE
Newark Part No.11P3250
Product RangeBCS Series
Technical Datasheet
Connector SystemsBoard-to-Board
Pitch Spacing2.54mm
No. of Contacts20Contacts
Contact Termination TypeThrough Hole
Connector MountingThrough Hole Mount
Product RangeBCS Series
No. of Rows2Rows
Contact MaterialPhosphor Bronze
Product Overview
The BCS series from Samtec are Tiger Claw pass through socket strips. These through hole socket strips mates with Samtec TSW, MTSW, HTSW, HMTSW, TSS, ZSS, DW, EW, ZW, HW, TSM, MTLW and PHT series of connectors.
- Orderable with single and dual row (-S/-D) options
- Pitch spacing is 2.54mm (1 to 50 contacts per row)
- Featured with pass through entry (-PE) option
- Black liquid crystal polymer insulator material
- Contact material is phosphor bronze
- 10μ" gold plated contacts
- Tiger Claw contact system
- Contact resistance is 10mohm
- Complies with UL E111594 and CSA 090871_0_000 standards
- High operating temperature range of -55°C to 125°C
Applications
Industrial
Technical Specifications
Connector Systems
Board-to-Board
No. of Contacts
20Contacts
Contact Termination Type
Through Hole
Product Range
BCS Series
Contact Material
Phosphor Bronze
Pitch Spacing
2.54mm
Gender
Receptacle
Connector Mounting
Through Hole Mount
No. of Rows
2Rows
SVHC
No SVHC (17-Jan-2023)
Technical Docs (2)
Alternatives for BCS-110-L-D-PE
4 Products Found
Associated Products
8 Products Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Jan-2023)
Download Product Compliance Certificate
Product Compliance Certificate