Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerSAMTEC
Manufacturer Part NoBDL-126-G-E
Newark Part No.83T7957
Product RangeBDL Series
Your Part Number
141 In Stock
Ship in 2-3 days(Supplier Direct Ship)
Order before 6pm EST Standard Shipping
| Quantity | Price |
|---|---|
| 1+ | $22.310 |
| 10+ | $21.130 |
| 25+ | $20.330 |
| 50+ | $19.830 |
| 100+ | $15.140 |
| 250+ | $13.570 |
| 500+ | $10.450 |
| 1000+ | $7.310 |
Price for:Each
Minimum: 1
Multiple: 1
$22.31
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSAMTEC
Manufacturer Part NoBDL-126-G-E
Newark Part No.83T7957
Product RangeBDL Series
Technical Datasheet
No. of Contacts52Contacts
GenderHeader
Product RangeBDL Series
Pitch Spacing2.54mm
Contact Termination TypeThrough Hole
No. of Rows2Rows
Contact PlatingGold Plated Contacts
Contact MaterialPhosphor Bronze
SVHCLead
Technical Specifications
No. of Contacts
52Contacts
Product Range
BDL Series
Contact Termination Type
Through Hole
Contact Plating
Gold Plated Contacts
SVHC
Lead
Gender
Header
Pitch Spacing
2.54mm
No. of Rows
2Rows
Contact Material
Phosphor Bronze
Technical Docs (3)
Associated Products
3 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead
Download Product Compliance Certificate
Product Compliance Certificate
