Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerSAMTEC
Manufacturer Part NoBSE-060-01-L-D-A
Newark Part No.15R3674
Product RangeBSE Series
Your Part Number
Technical Datasheet
190 In Stock
Ship in 2-3 days(Supplier Direct Ship)
Order before 8pm EST Standard Shipping
| Quantity | Price |
|---|---|
| 1+ | $7.320 |
| 84+ | $6.980 |
| 126+ | $5.380 |
| 462+ | $4.840 |
Price for:Each
Minimum: 42
Multiple: 42
$307.44
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSAMTEC
Manufacturer Part NoBSE-060-01-L-D-A
Newark Part No.15R3674
Product RangeBSE Series
Technical Datasheet
Mezzanine Connector TypeReceptacle
Product RangeBSE Series
No. of Contacts120Contacts
Pitch Spacing0.8mm
No. of Rows2Rows
Connector MountingSurface Mount
Contact MaterialPhosphor Bronze
SVHCNo SVHC (10-Jun-2022)
Technical Specifications
Mezzanine Connector Type
Receptacle
No. of Contacts
120Contacts
Pitch Spacing
0.8mm
Connector Mounting
Surface Mount
SVHC
No SVHC (10-Jun-2022)
Product Range
BSE Series
Gender
Receptacle
No. of Rows
2Rows
Contact Material
Phosphor Bronze
Technical Docs (2)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (10-Jun-2022)
Download Product Compliance Certificate
Product Compliance Certificate