Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerSAMTEC
Manufacturer Part NoBTH-060-01-L-D-A-K-TR
Newark Part No.95AC4610
Product RangeBTH Series
Your Part Number
Technical Datasheet
966 In Stock
Need more?
Same day shipping
Order before 9pm EST standard shipping
Packaging Options
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $4.750 |
| 50+ | $4.270 |
| 100+ | $3.640 |
| 425+ | $3.040 |
| 850+ | $2.840 |
| 1275+ | $2.760 |
Full Reel
| Quantity | Price |
|---|---|
| 1+ | $9.860 |
| 25+ | $9.210 |
| 50+ | $8.790 |
| 100+ | $8.440 |
| 250+ | $8.090 |
| 500+ | $7.790 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSAMTEC
Manufacturer Part NoBTH-060-01-L-D-A-K-TR
Newark Part No.95AC4610
Product RangeBTH Series
Technical Datasheet
Mezzanine Connector TypeHeader
Pitch Spacing0.5mm
No. of Rows2Rows
No. of Contacts120Contacts
Connector MountingSurface Mount
Contact MaterialPhosphor Bronze
Product RangeBTH Series
SVHCNo SVHC (17-Jan-2023)
Technical Specifications
Mezzanine Connector Type
Header
No. of Rows
2Rows
Connector Mounting
Surface Mount
Product Range
BTH Series
Pitch Spacing
0.5mm
No. of Contacts
120Contacts
Contact Material
Phosphor Bronze
SVHC
No SVHC (17-Jan-2023)
Technical Docs (2)
Alternatives for BTH-060-01-L-D-A-K-TR
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Jan-2023)
Download Product Compliance Certificate
Product Compliance Certificate