Print Page
693 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
Quantity | Price |
---|---|
10+ | $0.852 |
100+ | $0.594 |
500+ | $0.511 |
1000+ | $0.425 |
2500+ | $0.377 |
5000+ | $0.368 |
Price for:Each
Minimum: 10
Multiple: 10
$8.52
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerSAMTEC
Manufacturer Part NoBTMM-105-01-T-S
Newark Part No.66AJ6904
Product RangeBTMM
Technical Datasheet
Accessory TypeJumper
For Use WithPrinted Circuit Boards
No. of Positions5Positions
Pitch Spacing2mm
Product RangeBTMM
Technical Specifications
Accessory Type
Jumper
No. of Positions
5Positions
Product Range
BTMM
For Use With
Printed Circuit Boards
Pitch Spacing
2mm
SVHC
No SVHC (25-Jun-2025)
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate