Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerSAMTEC
Manufacturer Part NoCC79L-2630-01-L
Newark Part No.63R6187
Product RangeCC79L Series
Your Part Number
5,594 In Stock
Need more?
Same day shipping
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $0.219 |
| 72000+ | $0.180 |
| 108000+ | $0.155 |
| 144000+ | $0.132 |
| 180000+ | $0.120 |
Price for:Each
Minimum: 1
Multiple: 1
$0.22
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSAMTEC
Manufacturer Part NoCC79L-2630-01-L
Newark Part No.63R6187
Product RangeCC79L Series
Technical Datasheet
Product RangeCC79L Series
Contact GenderSocket
Contact Termination TypeCrimp
Wire Size AWG Max26AWG
Contact PlatingGold Plated Contacts
For Use WithIPD1 Series Discrete Wire Housing Connectors
Wire Size AWG Min30AWG
Contact MaterialPhosphor Bronze
SVHCNo SVHC (04-Feb-2026)
Product Overview
The CC79L-2630-01-L is a Socket Contact, made of phosphor bronze with 10μinch (0.25μm) gold-plated finish. The CC79L series contact is suitable for use with IPD1 series discrete wire housing connectors. The contact accepts 30 to 26AWG wires.
Applications
Industrial
Technical Specifications
Product Range
CC79L Series
Contact Termination Type
Crimp
Contact Plating
Gold Plated Contacts
Wire Size AWG Min
30AWG
SVHC
No SVHC (04-Feb-2026)
Contact Gender
Socket
Wire Size AWG Max
26AWG
For Use With
IPD1 Series Discrete Wire Housing Connectors
Contact Material
Phosphor Bronze
Associated Products
8 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
