Print Page
107 In Stock
Ship in 2-3 days(Supplier Direct Ship)
Order before 6pm EST Standard Shipping
| Quantity | Price |
|---|---|
| 1+ | $13.880 |
| 10+ | $13.590 |
| 25+ | $13.300 |
| 50+ | $11.690 |
| 100+ | $9.910 |
| 250+ | $8.300 |
| 500+ | $6.630 |
| 1000+ | $5.210 |
Price for:Each
Minimum: 1
Multiple: 1
$13.88
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSAMTEC
Manufacturer Part NoDW-22-10-S-T-512
Newark Part No.90P3559
Product RangeDW Series
Technical Datasheet
No. of Contacts66Contacts
GenderHeader
Product RangeDW Series
Pitch Spacing2.54mm
Contact Termination TypeThrough Hole
No. of Rows3Rows
Contact PlatingGold Plated Contacts
Contact MaterialPhosphor Bronze
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
No. of Contacts
66Contacts
Product Range
DW Series
Contact Termination Type
Through Hole
Contact Plating
Gold Plated Contacts
SVHC
No SVHC (04-Feb-2026)
Gender
Header
Pitch Spacing
2.54mm
No. of Rows
3Rows
Contact Material
Phosphor Bronze
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate

