Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerSAMTEC
Manufacturer Part NoERF5-020-07.0-L-DV-K-TR
Newark Part No.94AH8108
Product RangeERF5 Series
Technical Datasheet
292 In Stock
Need more?
Same day shipping
Order before 9pm EST standard shipping
Quantity | Price |
---|---|
1+ | $4.030 |
10+ | $3.760 |
25+ | $3.650 |
50+ | $3.550 |
100+ | $3.400 |
250+ | $2.990 |
500+ | $2.840 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
$4.03
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerSAMTEC
Manufacturer Part NoERF5-020-07.0-L-DV-K-TR
Newark Part No.94AH8108
Product RangeERF5 Series
Technical Datasheet
Mezzanine Connector TypeReceptacle
Pitch Spacing0.5mm
No. of Rows2Rows
No. of Contacts40Contacts
Connector MountingSurface Mount
Contact MaterialBeryllium Copper
Contact PlatingGold Plated Contacts
Product RangeERF5 Series
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Mezzanine Connector Type
Receptacle
No. of Rows
2Rows
Connector Mounting
Surface Mount
Contact Plating
Gold Plated Contacts
SVHC
No SVHC (21-Jan-2025)
Pitch Spacing
0.5mm
No. of Contacts
40Contacts
Contact Material
Beryllium Copper
Product Range
ERF5 Series
Alternatives for ERF5-020-07.0-L-DV-K-TR
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability