Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerSAMTEC
Manufacturer Part NoERF8-075-05.0-L-DV-L-K-TR
Newark Part No.
Re-Reel54AJ5284
Cut Tape54AJ5284
Product RangeERF8 Series
Your Part Number
Technical Datasheet
824 In Stock
Ship in 2-3 days(Supplier Direct Ship)
Order before 8pm EST Standard Shipping
Packaging Options
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $8.620 |
| 10+ | $7.870 |
| 25+ | $7.330 |
| 50+ | $7.120 |
| 100+ | $6.390 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSAMTEC
Manufacturer Part NoERF8-075-05.0-L-DV-L-K-TR
Newark Part No.
Re-Reel54AJ5284
Cut Tape54AJ5284
Product RangeERF8 Series
Technical Datasheet
Mezzanine Connector TypeReceptacle
Pitch Spacing0.8mm
No. of Rows2Rows
No. of Contacts150Contacts
Connector MountingSurface Mount
Contact MaterialBeryllium Copper
Product RangeERF8 Series
SVHCNo SVHC (17-Jan-2023)
Technical Specifications
Mezzanine Connector Type
Receptacle
No. of Rows
2Rows
Connector Mounting
Surface Mount
Product Range
ERF8 Series
Pitch Spacing
0.8mm
No. of Contacts
150Contacts
Contact Material
Beryllium Copper
SVHC
No SVHC (17-Jan-2023)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Jan-2023)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability