Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerSAMTEC
Manufacturer Part NoERM8-020-05.0-S-DV-TR
Newark Part No.91P7474
Product RangeERM8 Series
Technical Datasheet
Packaging Options
124 In Stock
Ship in 2-3 days(Supplier Direct Ship)
Order before 8pm EST Standard Shipping
| Quantity | Price |
|---|---|
| 1+ | $5.690 |
| 25+ | $5.020 |
| 50+ | $4.670 |
| 100+ | $4.510 |
| 500+ | $3.930 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
$5.69
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSAMTEC
Manufacturer Part NoERM8-020-05.0-S-DV-TR
Newark Part No.91P7474
Product RangeERM8 Series
Technical Datasheet
Product RangeERM8 Series
Pitch Spacing0.8mm
No. of Rows2Rows
No. of Contacts40Contacts
Contact MaterialPhosphor Bronze
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Product Range
ERM8 Series
No. of Rows
2Rows
Contact Material
Phosphor Bronze
Pitch Spacing
0.8mm
No. of Contacts
40Contacts
SVHC
No SVHC (25-Jun-2025)
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate