Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerSAMTEC
Manufacturer Part NoFCS8-10-01-L-S-A-TR
Newark Part No.95AC4665
Product RangeFCS8 Series
Your Part Number
Technical Datasheet
Packaging Options
116 In Stock
Need more?
Same day shipping
Order before 9pm EST standard shipping
Available in quantity shown
| Quantity | Price |
|---|---|
| 1+ | $3.850 |
| 25+ | $3.470 |
| 50+ | $3.230 |
| 100+ | $3.080 |
| 500+ | $2.480 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
$3.85
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSAMTEC
Manufacturer Part NoFCS8-10-01-L-S-A-TR
Newark Part No.95AC4665
Product RangeFCS8 Series
Technical Datasheet
No. of Contacts10Contacts
Connector TypeI/O
Contact Termination TypeSurface Mount
Product RangeFCS8 Series
Connector MountingPCB Mount
Contact PlatingGold Plated Contacts
Contact MaterialBeryllium Copper
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
No. of Contacts
10Contacts
Connector Type
I/O
Product Range
FCS8 Series
Contact Plating
Gold Plated Contacts
SVHC
No SVHC (25-Jun-2025)
Gender
Receptacle
Contact Termination Type
Surface Mount
Connector Mounting
PCB Mount
Contact Material
Beryllium Copper
Technical Docs (3)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability