Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerSAMTEC
Manufacturer Part NoFFMD-10-01
Newark Part No.99P0791
Product RangeTiger Eye FFMD Series
Technical Datasheet
13 In Stock
Ship in 2-3 days(Supplier Direct Ship)
Order before 8pm EST Standard Shipping
| Quantity | Price |
|---|---|
| 1+ | $4.210 |
| 25+ | $3.790 |
| 50+ | $3.380 |
| 100+ | $3.050 |
| 500+ | $2.820 |
Price for:Each
Minimum: 1
Multiple: 1
$4.21
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSAMTEC
Manufacturer Part NoFFMD-10-01
Newark Part No.99P0791
Product RangeTiger Eye FFMD Series
Technical Datasheet
Product RangeTiger Eye FFMD Series
Cable Assembly TypeDouble Row Male IDC Cable Assembly
SVHCNo SVHC (25-Jun-2025)
Product Overview
The FFMD-10-01 is a 20-pole 2-row 1.27mm Tiger Eye™ Flat IDC Wire Cable Terminal Strip with tin-plated beryllium copper contacts and glass filled polyester insulator. The FFMD series terminal strip is compatible with FLE and SFMC series connectors.
- Black colour
- 2.5A Current rating
Applications
Industrial
Technical Specifications
Product Range
Tiger Eye FFMD Series
SVHC
No SVHC (25-Jun-2025)
Cable Assembly Type
Double Row Male IDC Cable Assembly
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate