Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerSAMTEC
Manufacturer Part NoFHP-22-01-T-S
Newark Part No.11P4401
Product RangeFHP Series
Technical Datasheet
Available to Order
Delivery estimated post order confirmations.You will be charged on dispatch.
Quantity | Price |
---|---|
1+ | $9.920 |
10+ | $9.520 |
100+ | $7.860 |
500+ | $6.640 |
1000+ | $5.790 |
2500+ | $5.500 |
Price for:Each
Minimum: 1
Multiple: 1
$9.92
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerSAMTEC
Manufacturer Part NoFHP-22-01-T-S
Newark Part No.11P4401
Product RangeFHP Series
Technical Datasheet
Connector SystemsBoard-to-Board
Pitch Spacing3.97mm
No. of Rows1Rows
Product RangeFHP Series
No. of Contacts22Contacts
Contact Termination TypeThrough Hole
Connector MountingThrough Hole Mount
Contact PlatingTin Plated Contacts
Contact MaterialBeryllium Copper
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Connector Systems
Board-to-Board
Gender
Receptacle
Product Range
FHP Series
Contact Termination Type
Through Hole
Contact Plating
Tin Plated Contacts
SVHC
No SVHC (21-Jan-2025)
Pitch Spacing
3.97mm
No. of Rows
1Rows
No. of Contacts
22Contacts
Connector Mounting
Through Hole Mount
Contact Material
Beryllium Copper
Technical Docs (2)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate