Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerSAMTEC
Manufacturer Part NoFHP-23-02-T-S
Newark Part No.11P4404
Product RangeFHP Series
Technical Datasheet
149 In Stock
Delivery in 2-3 Business days(Supplier Direct Ship)
Order before 8pm EST Standard Shipping
Quantity | Price |
---|---|
1+ | $10.650 |
10+ | $9.660 |
100+ | $8.050 |
250+ | $7.100 |
500+ | $6.920 |
1000+ | $6.450 |
Price for:Each
Minimum: 1
Multiple: 1
$10.65
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerSAMTEC
Manufacturer Part NoFHP-23-02-T-S
Newark Part No.11P4404
Product RangeFHP Series
Technical Datasheet
Connector SystemsBoard-to-Board
Pitch Spacing3.97mm
No. of Rows1Rows
No. of Contacts23Contacts
Product RangeFHP Series
Connector MountingSurface Mount
Contact Termination TypeSurface Mount
Contact PlatingTin Plated Contacts
Contact MaterialBeryllium Copper
Technical Specifications
Connector Systems
Board-to-Board
No. of Rows
1Rows
No. of Contacts
23Contacts
Connector Mounting
Surface Mount
Contact Plating
Tin Plated Contacts
SVHC
No SVHC (21-Jan-2025)
Pitch Spacing
3.97mm
Gender
Receptacle
Product Range
FHP Series
Contact Termination Type
Surface Mount
Contact Material
Beryllium Copper
Technical Docs (2)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate