Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerSAMTEC
Manufacturer Part NoFJH-10-D-06.00-4
Newark Part No.68AJ1619
Product RangeFJH Series
Technical Datasheet
1 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
Quantity | Price |
---|---|
1+ | $4.220 |
10+ | $4.020 |
100+ | $3.380 |
500+ | $2.860 |
1000+ | $2.420 |
2500+ | $2.240 |
5000+ | $2.180 |
Price for:Each
Minimum: 1
Multiple: 1
$4.22
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerSAMTEC
Manufacturer Part NoFJH-10-D-06.00-4
Newark Part No.68AJ1619
Product RangeFJH Series
Technical Datasheet
No. of Conductors10Conductor
Pitch Spacing0.5mm
Contact OrientationSame Sided Contacts
Cable Length - Imperial6"
Cable Length - Metric152.4mm
Jacket Color-
Product RangeFJH Series
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
No. of Conductors
10Conductor
Contact Orientation
Same Sided Contacts
Cable Length - Metric
152.4mm
Product Range
FJH Series
Pitch Spacing
0.5mm
Cable Length - Imperial
6"
Jacket Color
-
SVHC
No SVHC (25-Jun-2025)
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate