Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerSAMTEC
Manufacturer Part NoFJH-40-D-05.00-4
Newark Part No.85AJ2075
Product RangeFJH Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 11 week(s)
Quantity | Price |
---|---|
1+ | $6.540 |
10+ | $6.240 |
100+ | $5.240 |
500+ | $4.440 |
1000+ | $3.760 |
2500+ | $3.460 |
5000+ | $3.380 |
Price for:Each
Minimum: 1
Multiple: 1
$6.54
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerSAMTEC
Manufacturer Part NoFJH-40-D-05.00-4
Newark Part No.85AJ2075
Product RangeFJH Series
Technical Datasheet
No. of Conductors40Conductor
Pitch Spacing0.5mm
Contact OrientationSame Sided Contacts
Cable Length - Imperial5"
Cable Length - Metric127mm
Jacket Color-
Product RangeFJH Series
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
No. of Conductors
40Conductor
Contact Orientation
Same Sided Contacts
Cable Length - Metric
127mm
Product Range
FJH Series
Pitch Spacing
0.5mm
Cable Length - Imperial
5"
Jacket Color
-
SVHC
No SVHC (25-Jun-2025)
Technical Docs (2)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate