New DealsOffersContact UsHelpTrack Ordersen español
Home
Login
Register
My Account
0
0 Items$0.00
  • All Products
    • Manufacturers
    • Popular Manufacturers
      ANALOG DEVICES
      STMICROELECTRONICS
      KEMET
      PANASONIC
      AMPHENOL
      ALPHAWIRE
      OMEGA
      NI
      TEKTRONIX
      TE CONNECTIVITY
      LITTELFUSE
      RASPBERRY PI
      View all manufacturers
      MULTICOMP PRO

      The Engineer's Choice

      From prototype to production

      Learn More

      ACCESS ASSEMBLE ASPIRE

      The right components for tomorrow's success

      Learn more
      • Resources
      • Services
        • Custom Components
        • Purchase & Procurement
        • Stock management
        • Design
        • Education
        • Packaging Solutions
        • Custom orders
        View All Services
        Technical Resources
        • Security & Surveillance
        • Healthcare
        • Robotics
        • Industrial Automation
        • Soluciones de fabricantes de equipos originales (OEM)
        • EV Charging
        • Transportation
        • Internet of Things
        • Artificial Intelligence
        • Maintenance & Safety
        • Wireless
        • Sensing
        • Power Management
        • Embedded Hub
        • Engineering Glossary
        • Calculators & Charts
        • Selector Tools & Catalogues
        • eTechJournal
        View All Tech Resources
        Help
        • Contact Us
        • New To Newark
        • Technical Support
        • Delivery Information
        • Legislation and Environmental
        • FAQ's
        • Report a Problem
        View All Help
        • Back to Resources
        • Services
          • Back to Services
          • Custom Components
            • Purchase & Procurement
              • Stock management
                • Design
                  • Education
                    • Packaging Solutions
                      • Custom orders
                        • View All Services
                        • Technical Resources
                          • Back to Technical Resources
                          • Security & Surveillance
                            • Healthcare
                              • Robotics
                                • Industrial Automation
                                  • Soluciones de fabricantes de equipos originales (OEM)
                                    • EV Charging
                                      • Transportation
                                        • Internet of Things
                                          • Artificial Intelligence
                                            • Maintenance & Safety
                                              • Wireless
                                                • Sensing
                                                  • Power Management
                                                    • Embedded Hub
                                                      • Engineering Glossary
                                                        • Calculators & Charts
                                                          • Selector Tools & Catalogues
                                                            • eTechJournal
                                                              • View All Tech Resources
                                                              • Help
                                                                • Back to Help
                                                                • Contact Us
                                                                  • New To Newark
                                                                    • Technical Support
                                                                      • Delivery Information
                                                                        • Legislation and Environmental
                                                                          • FAQ's
                                                                            • Report a Problem
                                                                              • View All Help
                                                                            • Communities
                                                                            • element14
                                                                              Visit the element14 Community for technical discussions, learning content, and opportunities to test new products.
                                                                              hacksterio
                                                                              Hackster is a community dedicated to learning hardware.
                                                                              • Back to Communities
                                                                              • element14
                                                                                • Hackster.io
                                                                                • Bill of Materials (BOM) Upload
                                                                                  • Tools
                                                                                  • Quick Buy
                                                                                    BOM Upload
                                                                                    Request a Quote
                                                                                    All Buying Tools
                                                                                    • Back to Tools
                                                                                    • Quick Buy
                                                                                      • BOM Upload
                                                                                        • Request a Quote
                                                                                          • All Buying Tools
                                                                                          • Offers
                                                                                            • Contact Us
                                                                                              • Help
                                                                                                • New Deals
                                                                                                  1. Home
                                                                                                  2. Connectors
                                                                                                  3. PCB Receptacles
                                                                                                  Print Page

                                                                                                  FLE-103-01-G-DV

                                                                                                  PCB Receptacle, Board-to-Board, Wire-to-Board, 1.27 mm, 2 Rows, 6 Contacts, Surface Mount

                                                                                                  Date/Lot Code

                                                                                                  SAMTEC
                                                                                                  Image is for illustrative purposes only. Please refer to product description.
                                                                                                  SAMTEC FLE-103-01-G-DV
                                                                                                  ManufacturerSAMTEC
                                                                                                  Manufacturer Part NoFLE-103-01-G-DV
                                                                                                  Newark Part No.11P4408
                                                                                                  Product RangeFLE Series
                                                                                                  Technical Datasheet

                                                                                                  Data Sheet

                                                                                                  See all Technical Docs
                                                                                                  Available to Order
                                                                                                  Delivery estimated post order confirmations.You will be charged on dispatch.
                                                                                                  QuantityPrice
                                                                                                  1+$1.780
                                                                                                  50+$1.480
                                                                                                  100+$1.220
                                                                                                  500+$1.040
                                                                                                  1000+$0.935
                                                                                                  Price for:Each
                                                                                                  Minimum: 1
                                                                                                  Multiple: 1
                                                                                                  $1.78
                                                                                                  Line Note
                                                                                                  Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
                                                                                                  This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.

                                                                                                  Product Information

                                                                                                  SAMTEC
                                                                                                  ManufacturerSAMTEC
                                                                                                  Manufacturer Part NoFLE-103-01-G-DV
                                                                                                  Newark Part No.11P4408
                                                                                                  Product RangeFLE Series
                                                                                                  Technical Datasheet

                                                                                                  Data Sheet

                                                                                                  Connector SystemsBoard-to-Board, Wire-to-Board
                                                                                                  Pitch Spacing1.27mm
                                                                                                  GenderReceptacle(View Associated Connectors)
                                                                                                  No. of Rows2Rows
                                                                                                  No. of Contacts6Contacts
                                                                                                  Product RangeFLE Series
                                                                                                  Connector MountingSurface Mount
                                                                                                  Contact Termination TypeSurface Mount
                                                                                                  Contact PlatingGold Plated Contacts
                                                                                                  Contact MaterialPhosphor Bronze
                                                                                                  SVHCNo SVHC (25-Jun-2025)

                                                                                                  Product Overview

                                                                                                  The FLE-103-01-G-DV is a 6-pole 2-row 1.27mm Single Beam Socket Strip with 10μinch (0.25μm) gold-plated phosphor bronze contacts and LCP insulator. The FLE series socket strip is compatible with FFMD, FMTP, FTS, FTSH, FW-SM and FW-TH series connectors.

                                                                                                  • Black colour
                                                                                                  • 2A Current rating
                                                                                                  • 15mΩ Contact resistance
                                                                                                  • Lead-free solderable
                                                                                                  • Low cost Tiger Beam™ contact

                                                                                                  Applications

                                                                                                  Industrial

                                                                                                  Technical Specifications

                                                                                                  Connector Systems

                                                                                                  Board-to-Board, Wire-to-Board

                                                                                                  Gender

                                                                                                  Receptacle

                                                                                                  No. of Contacts

                                                                                                  6Contacts

                                                                                                  Connector Mounting

                                                                                                  Surface Mount

                                                                                                  Contact Plating

                                                                                                  Gold Plated Contacts

                                                                                                  SVHC

                                                                                                  No SVHC (25-Jun-2025)

                                                                                                  Pitch Spacing

                                                                                                  1.27mm

                                                                                                  No. of Rows

                                                                                                  2Rows

                                                                                                  Product Range

                                                                                                  FLE Series

                                                                                                  Contact Termination Type

                                                                                                  Surface Mount

                                                                                                  Contact Material

                                                                                                  Phosphor Bronze

                                                                                                  Technical Docs (3)

                                                                                                  Technical Data Sheet EN

                                                                                                  Technical Data Sheet EN

                                                                                                  3D Product Image EN

                                                                                                  Alternatives for FLE-103-01-G-DV

                                                                                                  1 Product Found

                                                                                                  Associated Products

                                                                                                  1 Product Found

                                                                                                  Legislation and Environmental

                                                                                                  US ECCN:EAR99
                                                                                                  EU ECCN:Unknown
                                                                                                  RoHS Compliant:Yes

                                                                                                  RoHS

                                                                                                  RoHS Phthalates Compliant:Yes

                                                                                                  RoHS

                                                                                                  SVHC:No SVHC (25-Jun-2025)
                                                                                                  Download Product Compliance Certificate

                                                                                                  Product Compliance Certificate

                                                                                                  Product traceability

                                                                                                  Date/Lot Code

                                                                                                  Customer Service
                                                                                                  I Need Help
                                                                                                  Sales 01.800.463.9275
                                                                                                  Technical 01.800.463.9275
                                                                                                  Submit Feedback
                                                                                                  Hablar con un representante
                                                                                                  Quick Links
                                                                                                  Track my order
                                                                                                  FAQs
                                                                                                  Delivery Information
                                                                                                  Our Company
                                                                                                  About us
                                                                                                  Quality Policy
                                                                                                  Careers
                                                                                                  Corporate Responsibility
                                                                                                  Social Media +

                                                                                                  Become a Newark Insider!

                                                                                                  LinkedIn
                                                                                                  Twitter
                                                                                                  Facebook
                                                                                                  Norton Secured
                                                                                                  BSI 9001
                                                                                                  AMEX
                                                                                                  Mastercard
                                                                                                  Visa
                                                                                                  Terms of Access
                                                                                                  Legal and Copyright Notices
                                                                                                  Terms & Conditions
                                                                                                  Sitemap
                                                                                                  Terms of Use for API
                                                                                                  An Avnet Company© 2024 Premier Farnell Limited. All Rights Reserved.