Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerSAMTEC
Manufacturer Part NoFTE-113-01-G-DV
Newark Part No.11P4493
Product RangeFTE Series
Technical Datasheet
213 In Stock
Ship in 2-3 days(Supplier Direct Ship)
Order before 8pm EST Standard Shipping
Quantity | Price |
---|---|
1+ | $6.780 |
10+ | $6.500 |
100+ | $5.360 |
500+ | $4.540 |
1000+ | $3.950 |
2500+ | $3.760 |
Price for:Each
Minimum: 1
Multiple: 1
$6.78
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerSAMTEC
Manufacturer Part NoFTE-113-01-G-DV
Newark Part No.11P4493
Product RangeFTE Series
Technical Datasheet
Connector SystemsBoard-to-Board
Pitch Spacing0.8mm
No. of Rows2Rows
No. of Contacts26Contacts
Contact Termination TypeSurface Mount
Product RangeFTE Series
Connector ShroudUnshrouded
Contact MaterialPhosphor Bronze
Contact PlatingGold Plated Contacts
Connector TypePin Header
Product Overview
The FTE series from Samtec are surface mount micro terminal strip headers. These terminal strip headers mates with Samtec CLE series of connector. Terminal strips available in large variety of terminal lengths with options including end shroud, end shroud with locking clips and end shroud with guide posts.
- Dual row vertical mounting terminal strip header
- Pitch spacing is 0.8mm (5 to 90 contacts per row)
- Black liquid crystal polymer insulator material
- Contact material is phosphor bronze
- High operating temperature range of -55°C to 125°C
- 10μ" gold plated contacts
- Current rating is 2.7A
Applications
Industrial
Technical Specifications
Connector Systems
Board-to-Board
No. of Rows
2Rows
Contact Termination Type
Surface Mount
Connector Shroud
Unshrouded
Contact Plating
Gold Plated Contacts
SVHC
No SVHC (25-Jun-2025)
Pitch Spacing
0.8mm
No. of Contacts
26Contacts
Product Range
FTE Series
Contact Material
Phosphor Bronze
Connector Type
Pin Header
Technical Docs (3)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate