Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerSAMTEC
Manufacturer Part NoHDAM-23-17.0-S-13-2
Newark Part No.11P5079
Product RangeHDAM Series
Your Part Number
Technical Datasheet
Available to Order
Delivery estimated post order confirmations.You will be charged on dispatch.
| Quantity | Price |
|---|---|
| 1+ | $81.790 |
| 10+ | $78.480 |
| 25+ | $75.260 |
| 50+ | $71.520 |
Price for:Each
Minimum: 1
Multiple: 1
$81.79
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSAMTEC
Manufacturer Part NoHDAM-23-17.0-S-13-2
Newark Part No.11P5079
Product RangeHDAM Series
Technical Datasheet
Product RangeHDAM Series
Mezzanine Connector TypeArray, Male
Pitch Spacing1.2mm
No. of Rows13Rows
No. of Contacts299Contacts
Connector MountingSurface Mount
Contact PlatingGold Plated Contacts
Contact MaterialCopper Alloy
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Product Range
HDAM Series
Pitch Spacing
1.2mm
No. of Contacts
299Contacts
Contact Plating
Gold Plated Contacts
SVHC
No SVHC (25-Jun-2025)
Mezzanine Connector Type
Array, Male
No. of Rows
13Rows
Connector Mounting
Surface Mount
Contact Material
Copper Alloy
Technical Docs (3)
Alternatives for HDAM-23-17.0-S-13-2
1 Product Found
Associated Products
4 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate