Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerSAMTEC
Manufacturer Part NoHDR-153514-01
Newark Part No.45W5130
Product RangeHDR Series
Your Part Number
Technical Datasheet
11 In Stock
Ship in 2-3 days(Supplier Direct Ship)
Order before 8pm EST Standard Shipping
| Quantity | Price |
|---|---|
| 1+ | $175.090 |
| 10+ | $164.600 |
| 25+ | $154.210 |
| 50+ | $138.630 |
| 100+ | $127.010 |
| 250+ | $123.150 |
Price for:Each
Minimum: 1
Multiple: 1
$175.09
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSAMTEC
Manufacturer Part NoHDR-153514-01
Newark Part No.45W5130
Product RangeHDR Series
Technical Datasheet
Connector to ConnectorHDR Plug to HDR Receptacle
No. of Positions160Positions
Cable Length - Imperial9.8"
Cable Length - Metric250mm
Connector Pitch-
Product RangeHDR Series
Cable Assembly Type-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Connector to Connector
HDR Plug to HDR Receptacle
Cable Length - Imperial
9.8"
Connector Pitch
-
Cable Assembly Type
-
No. of Positions
160Positions
Cable Length - Metric
250mm
Product Range
HDR Series
SVHC
No SVHC (25-Jun-2025)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability