Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerSAMTEC
Manufacturer Part NoHDR-169468-01
Newark Part No.56AC5642
Product RangeHDR Series
Your Part Number
18 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $205.230 |
| 5+ | $199.140 |
| 10+ | $193.040 |
| 25+ | $178.400 |
| 50+ | $162.550 |
Price for:Each
Minimum: 1
Multiple: 1
$205.23
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSAMTEC
Manufacturer Part NoHDR-169468-01
Newark Part No.56AC5642
Product RangeHDR Series
Technical Datasheet
Connector to ConnectorHDR Plug to HDR Receptacle
No. of Positions400Positions
Cable Length - Imperial9.9"
Cable Length - Metric250mm
Connector Pitch-
Product RangeHDR Series
Cable Assembly Type-
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Connector to Connector
HDR Plug to HDR Receptacle
Cable Length - Imperial
9.9"
Connector Pitch
-
Cable Assembly Type
-
No. of Positions
400Positions
Cable Length - Metric
250mm
Product Range
HDR Series
SVHC
No SVHC (04-Feb-2026)
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
