Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerSAMTEC
Manufacturer Part NoHDR-169470-01
Newark Part No.56AC5644
Product RangeHDR Series
Technical Datasheet
17 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $186.330 |
| 5+ | $180.810 |
| 10+ | $175.280 |
| 25+ | $164.210 |
| 50+ | $147.600 |
Price for:Each
Minimum: 1
Multiple: 1
$186.33
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSAMTEC
Manufacturer Part NoHDR-169470-01
Newark Part No.56AC5644
Product RangeHDR Series
Technical Datasheet
No. of Positions400Positions
Cable Length - Imperial11.8"
Cable Length - Metric0.3m
Connector Pitch-
Product RangeHDR Series
Cable Assembly Type-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
No. of Positions
400Positions
Cable Length - Metric
0.3m
Product Range
HDR Series
SVHC
No SVHC (25-Jun-2025)
Cable Length - Imperial
11.8"
Connector Pitch
-
Cable Assembly Type
-
Technical Docs (2)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate