Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerSAMTEC
Manufacturer Part NoHDR-169473-02
Newark Part No.69AJ0317
Product RangeHDR Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 8 week(s)
| Quantity | Price |
|---|---|
| 1+ | $208.270 |
| 5+ | $202.090 |
| 10+ | $195.890 |
| 25+ | $183.510 |
| 50+ | $166.800 |
Price for:Each
Minimum: 1
Multiple: 1
$208.27
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSAMTEC
Manufacturer Part NoHDR-169473-02
Newark Part No.69AJ0317
Product RangeHDR Series
Technical Datasheet
Connector to ConnectorHDR Plug to HDR Receptacle
No. of Positions160Positions
Cable Length - Imperial19.94"
Cable Length - Metric506.6mm
Connector Pitch-
Product RangeHDR Series
Cable Assembly Type-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Connector to Connector
HDR Plug to HDR Receptacle
Cable Length - Imperial
19.94"
Connector Pitch
-
Cable Assembly Type
-
No. of Positions
160Positions
Cable Length - Metric
506.6mm
Product Range
HDR Series
SVHC
No SVHC (25-Jun-2025)
Technical Docs (2)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate