Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerSAMTEC
Manufacturer Part NoHPF-04-01-T-S
Newark Part No.98P0398
Product RangeHPF Series
Your Part Number
274 In Stock
Need more?
Same day shipping
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $3.560 |
| 50+ | $2.900 |
| 100+ | $2.470 |
| 500+ | $2.190 |
| 1000+ | $1.690 |
| 2000+ | $1.520 |
| 5000+ | $1.190 |
| 10000+ | $0.853 |
Price for:Each
Minimum: 1
Multiple: 1
$3.56
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSAMTEC
Manufacturer Part NoHPF-04-01-T-S
Newark Part No.98P0398
Product RangeHPF Series
Technical Datasheet
Connector SystemsBoard-to-Board
Pitch Spacing5.08mm
No. of Rows1Rows
Product RangeHPF Series
No. of Contacts4Contacts
Connector MountingSurface Mount
Contact PlatingTin Plated Contacts
Contact MaterialBeryllium Copper
Contact Termination TypeSurface Mount
SVHCNo SVHC (04-Feb-2026)
Product Overview
The HPF-04-01-T-S is a 4-position 1-row Power Socket with tin-plated beryllium copper contacts and a black liquid crystal polymer insulator. It mates with HPM and HPW connectors.
Applications
Industrial
Technical Specifications
Connector Systems
Board-to-Board
No. of Rows
1Rows
Product Range
HPF Series
Connector Mounting
Surface Mount
Contact Material
Beryllium Copper
SVHC
No SVHC (04-Feb-2026)
Pitch Spacing
5.08mm
Gender
Receptacle
No. of Contacts
4Contacts
Contact Plating
Tin Plated Contacts
Contact Termination Type
Surface Mount
Technical Docs (2)
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
