Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerSAMTEC
Manufacturer Part NoHSEC8-110-01-S-DV-A
Newark Part No.53AJ8276
Product RangeHSEC8 Series
Your Part Number
Technical Datasheet
1 In Stock
224 more incoming. You can reserve stock now
Same day shipping
Order before 9pm EST standard shipping
Available in quantity shown
| Quantity | Price |
|---|---|
| 1+ | $3.060 |
| 448+ | $2.380 |
| 896+ | $2.140 |
| 2464+ | $1.690 |
Price for:Each
Minimum: 1
Multiple: 1
$3.06
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSAMTEC
Manufacturer Part NoHSEC8-110-01-S-DV-A
Newark Part No.53AJ8276
Product RangeHSEC8 Series
Technical Datasheet
Card Edge Connector TypeDual Side
Card TypePCI Express 3.0, 4.0, 5.0 & 6.0
Card Thickness1.57mm
No. of Contacts20 Contacts
Connector MountingSurface Mount
Connector Body OrientationStraight
Contact Termination TypeSolder
Contact MaterialBeryllium Copper
Contact Plating - Mating Side30µ" Gold Plated Contacts
Connector Body MaterialLCP (Liquid Crystal Polymer) Body
Product RangeHSEC8 Series
SVHCNo SVHC (17-Jan-2023)
Technical Specifications
Card Edge Connector Type
Dual Side
Card Thickness
1.57mm
Connector Mounting
Surface Mount
Contact Termination Type
Solder
Contact Plating - Mating Side
30µ" Gold Plated Contacts
Product Range
HSEC8 Series
Card Type
PCI Express 3.0, 4.0, 5.0 & 6.0
No. of Contacts
20 Contacts
Connector Body Orientation
Straight
Contact Material
Beryllium Copper
Connector Body Material
LCP (Liquid Crystal Polymer) Body
SVHC
No SVHC (17-Jan-2023)
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Jan-2023)
Download Product Compliance Certificate
Product Compliance Certificate