Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerSAMTEC
Manufacturer Part NoHSEC8-130-01-L-RA
Newark Part No.95AH5467
Product RangeHSEC8 Series
Your Part Number
Technical Datasheet
32 In Stock
Need more?
Same day shipping
Order before 9pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $7.890 |
| 100+ | $6.320 |
| 500+ | $5.780 |
| 1000+ | $4.740 |
Price for:Each
Minimum: 1
Multiple: 1
$7.89
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSAMTEC
Manufacturer Part NoHSEC8-130-01-L-RA
Newark Part No.95AH5467
Product RangeHSEC8 Series
Technical Datasheet
Card Edge Connector TypeDual Side
Card TypePCI Express
Card Thickness1.57mm
No. of Contacts60 Contacts
Connector MountingSurface Mount Straight
Connector Body OrientationRight Angle
Contact Termination TypeSolder
Contact MaterialBeryllium Copper
Contact Plating - Mating Side10µ" Gold Plated Contacts
Connector Body MaterialLCP (Liquid Crystal Polymer) Body
Product RangeHSEC8 Series
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Card Edge Connector Type
Dual Side
Card Thickness
1.57mm
Connector Mounting
Surface Mount Straight
Contact Termination Type
Solder
Contact Plating - Mating Side
10µ" Gold Plated Contacts
Product Range
HSEC8 Series
Card Type
PCI Express
No. of Contacts
60 Contacts
Connector Body Orientation
Right Angle
Contact Material
Beryllium Copper
Connector Body Material
LCP (Liquid Crystal Polymer) Body
SVHC
No SVHC (25-Jun-2025)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability