Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerSAMTEC
Manufacturer Part NoHSEC8-150-01-SM-DV-A
Newark Part No.11P5084
Product RangeHSEC8 Series
Your Part Number
Available to Order
Delivery estimated post order confirmations.You will be charged on dispatch.
| Quantity | Price |
|---|---|
| 1+ | $5.140 |
| 112+ | $3.970 |
| 448+ | $3.590 |
| 952+ | $3.590 |
Price for:Each
Minimum: 56
Multiple: 56
$287.84
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSAMTEC
Manufacturer Part NoHSEC8-150-01-SM-DV-A
Newark Part No.11P5084
Product RangeHSEC8 Series
Technical Datasheet
Card Edge Connector TypeDual Side
No. of Contacts100Contacts
Card Thickness1.57mm
No. of Contacts100 Contacts
Pitch Spacing0.8mm
Connector MountingSurface Mount
Connector Body OrientationStraight
Contact Termination TypeSolder
No. of Rows2Rows
Contact MaterialBeryllium Copper
Contact Plating - Mating Side30µ" Gold Plated Contacts
Connector Body MaterialLCP (Liquid Crystal Polymer) Body
Product RangeHSEC8 Series
SVHCNo SVHC (05-Nov-2025)
Technical Specifications
Card Edge Connector Type
Dual Side
Card Thickness
1.57mm
Pitch Spacing
0.8mm
Connector Mounting
Surface Mount
Contact Termination Type
Solder
Contact Material
Beryllium Copper
Connector Body Material
LCP (Liquid Crystal Polymer) Body
SVHC
No SVHC (05-Nov-2025)
No. of Contacts
100Contacts
No. of Contacts
100 Contacts
Gender
Receptacle
Connector Body Orientation
Straight
No. of Rows
2Rows
Contact Plating - Mating Side
30µ" Gold Plated Contacts
Product Range
HSEC8 Series
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (05-Nov-2025)
Download Product Compliance Certificate
Product Compliance Certificate
