Print Page
659 In Stock
Delivery in 2-3 Business days(Supplier Direct Ship)
Order before 8pm EST Standard Shipping
Quantity | Price |
---|---|
1+ | $0.755 |
10+ | $0.662 |
100+ | $0.570 |
500+ | $0.467 |
1000+ | $0.416 |
2500+ | $0.376 |
5000+ | $0.362 |
10000+ | $0.345 |
Price for:Each
Minimum: 1
Multiple: 1
$0.76
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerSAMTEC
Manufacturer Part NoHW-04-09-T-S-550-SM
Newark Part No.39AC8038
Product RangeHW Series
Technical Datasheet
No. of Contacts4Contacts
GenderHeader
Pitch Spacing2.54mm
Product RangeHW Series
Contact Termination TypeSurface Mount
No. of Rows1Rows
Contact PlatingTin Plated Contacts
Contact MaterialPhosphor Bronze
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
No. of Contacts
4Contacts
Pitch Spacing
2.54mm
Contact Termination Type
Surface Mount
Contact Plating
Tin Plated Contacts
SVHC
No SVHC (21-Jan-2025)
Gender
Header
Product Range
HW Series
No. of Rows
1Rows
Contact Material
Phosphor Bronze
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate