Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerSAMTEC
Manufacturer Part NoI2SS-04-24-T
Newark Part No.99Y7671
Product RangeI2SS Series
Your Part Number
Available to Order
Delivery estimated post order confirmations.You will be charged on dispatch.
| Quantity | Price |
|---|---|
| 1+ | $5.060 |
| 25+ | $4.580 |
| 50+ | $4.250 |
| 100+ | $4.050 |
| 500+ | $3.130 |
Price for:Each
Minimum: 1
Multiple: 1
$5.06
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSAMTEC
Manufacturer Part NoI2SS-04-24-T
Newark Part No.99Y7671
Product RangeI2SS Series
Technical Datasheet
Product RangeI2SS Series
No. of Contacts4Contacts
Pitch Spacing2mm
Contact Termination TypeIDC / IDT
No. of Rows1 Row
Connector MountingCable Mount
Contact PlatingTin Plated Contacts
Contact MaterialPhosphor Bronze
SVHCNo SVHC (05-Nov-2025)
Technical Specifications
Product Range
I2SS Series
Gender
Receptacle
Contact Termination Type
IDC / IDT
Connector Mounting
Cable Mount
Contact Material
Phosphor Bronze
No. of Contacts
4Contacts
Pitch Spacing
2mm
No. of Rows
1 Row
Contact Plating
Tin Plated Contacts
SVHC
No SVHC (05-Nov-2025)
Technical Docs (3)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (05-Nov-2025)
Download Product Compliance Certificate
Product Compliance Certificate
