Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerSAMTEC
Manufacturer Part NoIJ5H-08-0300-S-2-01SP1
Newark Part No.25AM8067
Product RangeISORATE IJ5H Series
Your Part Number
Technical Datasheet
5 In Stock
Need more?
Same day shipping
Order before 9pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $79.530 |
Price for:Each
Minimum: 1
Multiple: 1
$79.53
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSAMTEC
Manufacturer Part NoIJ5H-08-0300-S-2-01SP1
Newark Part No.25AM8067
Product RangeISORATE IJ5H Series
Technical Datasheet
Connector to ConnectorIJ5H Plug to 8x SMA Plug
Cable Length - Imperial11.8"
Cable Length - Metric300mm
Coaxial Cable TypeRG316
Connector Type AIJ5H Plug
Connector Type B8x SMA Plug
Impedance50ohm
Jacket Color-
Product RangeISORATE IJ5H Series
SVHCLead
Technical Specifications
Connector to Connector
IJ5H Plug to 8x SMA Plug
Cable Length - Metric
300mm
Connector Type A
IJ5H Plug
Impedance
50ohm
Product Range
ISORATE IJ5H Series
Cable Length - Imperial
11.8"
Coaxial Cable Type
RG316
Connector Type B
8x SMA Plug
Jacket Color
-
SVHC
Lead
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability