Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerSAMTEC
Manufacturer Part NoIPD1-02-D-K
Newark Part No.71P8313
Product RangeIPD1 Series
Technical Datasheet
917 In Stock
Need more?
Same day shipping
Order before 9pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $0.614 |
| 50+ | $0.535 |
| 100+ | $0.455 |
| 500+ | $0.396 |
| 1000+ | $0.347 |
Price for:Each
Minimum: 1
Multiple: 1
$0.61
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerSAMTEC
Manufacturer Part NoIPD1-02-D-K
Newark Part No.71P8313
Product RangeIPD1 Series
Technical Datasheet
Product RangeIPD1 Series
No. of Positions4Positions
Pitch Spacing2.54mm
For Use WithCC79 Series Socket Crimp Contacts
SVHCNo SVHC (25-Jun-2025)
Product Overview
The IPD1-02-D-K is a 4-pole 2-row 2.54mm Mini Mate® Discrete Wire Socket Housing with keyed polarization. The IPD1 series socket housing is compatible with CC79L, CC79R, IPL1 and IPM1 series connectors.
Applications
Industrial
Technical Specifications
Product Range
IPD1 Series
No. of Positions
4Positions
For Use With
CC79 Series Socket Crimp Contacts
Gender
Receptacle
Pitch Spacing
2.54mm
SVHC
No SVHC (25-Jun-2025)
Associated Products
3 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate