Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerSAMTEC
Manufacturer Part NoIPD1-10-D
Newark Part No.19P2310
Product RangeIPD1 Series
Technical Datasheet
58 In Stock
Need more?
Same day shipping
Order before 9pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $0.634 |
| 50+ | $0.554 |
| 100+ | $0.475 |
| 500+ | $0.406 |
| 1000+ | $0.356 |
Price for:Each
Minimum: 1
Multiple: 1
$0.63
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerSAMTEC
Manufacturer Part NoIPD1-10-D
Newark Part No.19P2310
Product RangeIPD1 Series
Technical Datasheet
Product RangeIPD1 Series
No. of Positions20Positions
Pitch Spacing2.54mm
For Use WithCC79 Series Socket Crimp Contacts
SVHCNo SVHC (25-Jun-2025)
Product Overview
The IPD1-10-D is a 20-position Connector Plug Housing with double row. The Mini Mate® series housing mates with the CC79L, CC79R, IPL1, IPM1 and IPR1 housings. It is suitable for use with the CC79 series contacts.
Applications
Industrial
Technical Specifications
Product Range
IPD1 Series
No. of Positions
20Positions
For Use With
CC79 Series Socket Crimp Contacts
Gender
Receptacle
Pitch Spacing
2.54mm
SVHC
No SVHC (25-Jun-2025)
Associated Products
3 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability