Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerSAMTEC
Manufacturer Part NoIPL1-102-02-L-D-K
Newark Part No.84R6508
Product RangeIPL1 Series
Technical Datasheet
4 In Stock
Need more?
Same day shipping
Order before 9pm EST standard shipping
Available in quantity shown
Quantity | Price |
---|---|
1+ | $4.470 |
50+ | $3.870 |
100+ | $3.270 |
500+ | $2.330 |
1000+ | $1.770 |
Price for:Each
Minimum: 1
Multiple: 1
$4.47
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerSAMTEC
Manufacturer Part NoIPL1-102-02-L-D-K
Newark Part No.84R6508
Product RangeIPL1 Series
Technical Datasheet
Connector SystemsWire-to-Board
Pitch Spacing2.54mm
No. of Rows2Rows
No. of Contacts4Contacts
Contact Termination TypeSurface Mount
Product RangeIPL1 Series
Connector ShroudShrouded
Contact MaterialPhosphor Bronze
Contact PlatingGold Plated Contacts
SVHCNo SVHC (17-Jan-2023)
Product Overview
The IPL1-102-02-L-D-K is a 4-position 2-row Discrete Wire Header with matte tin on tail gold on phosphor bronze contacts. The Mini Mate® header is made with phosphor bronze terminal and natural LCP insulator. It mates with IPD1/MMSD/MMSDT/MMSS/MMSST/MMTD/MMTDT/MMTS/MMTST series cable assembly.
- Keyed polarization
- Individually shrouded contacts
Applications
Industrial
Technical Specifications
Connector Systems
Wire-to-Board
No. of Rows
2Rows
Contact Termination Type
Surface Mount
Connector Shroud
Shrouded
Contact Plating
Gold Plated Contacts
Pitch Spacing
2.54mm
No. of Contacts
4Contacts
Product Range
IPL1 Series
Contact Material
Phosphor Bronze
SVHC
No SVHC (17-Jan-2023)
Technical Docs (3)
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Jan-2023)
Download Product Compliance Certificate
Product Compliance Certificate