Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerSAMTEC
Manufacturer Part NoIPL1-105-01-L-D-RA-K
Newark Part No.51R8482
Product RangeIPL1 Series
Technical Datasheet
300 In Stock
Need more?
Same day shipping
Order before 9pm EST standard shipping
Quantity | Price |
---|---|
1+ | $3.100 |
10+ | $3.030 |
25+ | $2.970 |
50+ | $2.890 |
100+ | $2.830 |
250+ | $2.760 |
500+ | $2.500 |
Price for:Each
Minimum: 1
Multiple: 1
$3.10
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerSAMTEC
Manufacturer Part NoIPL1-105-01-L-D-RA-K
Newark Part No.51R8482
Product RangeIPL1 Series
Technical Datasheet
Connector SystemsWire-to-Board
Pitch Spacing2.54mm
No. of Rows2Rows
No. of Contacts10Contacts
Contact Termination TypeThrough Hole Right Angle
Product RangeIPL1 Series
Connector ShroudShrouded
Contact MaterialPhosphor Bronze
Contact PlatingGold Plated Contacts
SVHCNo SVHC (17-Jan-2023)
Product Overview
The IPL1-105-01-L-D-RA-K is a 10-pole 2-row 2.54mm Mini Mate® Isolated Power Cable Terminal Strip with 10μinch (0.25μm) gold-plated phosphor bronze contacts, right angle tail option and keyed polarization. The IPL1 series discrete wire header is compatible with IPD1, MMSD, MMSDT, MMSS, MMSST, MMTD, MMTDT, MMTS and MMTST series connectors.
- 3.8A Current rating
- 675VAC/954VDC Voltage rating
- Lead-free solderable
- Individually shrouded contacts
- Through-hole lead style
Applications
Industrial
Technical Specifications
Connector Systems
Wire-to-Board
No. of Rows
2Rows
Contact Termination Type
Through Hole Right Angle
Connector Shroud
Shrouded
Contact Plating
Gold Plated Contacts
Pitch Spacing
2.54mm
No. of Contacts
10Contacts
Product Range
IPL1 Series
Contact Material
Phosphor Bronze
SVHC
No SVHC (17-Jan-2023)
Technical Docs (3)
Alternatives for IPL1-105-01-L-D-RA-K
2 Products Found
Associated Products
2 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Jan-2023)
Download Product Compliance Certificate
Product Compliance Certificate