Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerSAMTEC
Manufacturer Part NoISD2-15-D
Newark Part No.85T5101
Product RangeISD2 Series
Your Part Number
582 In Stock
Ship in 2-3 days(Supplier Direct Ship)
Order before 6pm EST Standard Shipping
| Quantity | Price |
|---|---|
| 1+ | $1.730 |
| 50+ | $1.350 |
| 100+ | $1.090 |
| 500+ | $0.919 |
| 1000+ | $0.792 |
| 2000+ | $0.749 |
| 5000+ | $0.664 |
| 10000+ | $0.579 |
Price for:Each
Minimum: 1
Multiple: 1
$1.73
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSAMTEC
Manufacturer Part NoISD2-15-D
Newark Part No.85T5101
Product RangeISD2 Series
Technical Datasheet
Product RangeISD2 Series
No. of Positions30Positions
Pitch Spacing2mm
For Use WithCC81 Series Socket Contacts
SVHCNo SVHC (05-Nov-2025)
Technical Specifications
Product Range
ISD2 Series
No. of Positions
30Positions
For Use With
CC81 Series Socket Contacts
Gender
Receptacle
Pitch Spacing
2mm
SVHC
No SVHC (05-Nov-2025)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (05-Nov-2025)
Download Product Compliance Certificate
Product Compliance Certificate
