Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerSAMTEC
Manufacturer Part NoISD2-30-D
Newark Part No.85T5104
Product RangeISD2 Series
Technical Datasheet
10 In Stock
Ship in 2-3 days(Supplier Direct Ship)
Order before 8pm EST Standard Shipping
Quantity | Price |
---|---|
1+ | $1.780 |
10+ | $1.600 |
100+ | $1.370 |
500+ | $1.160 |
1000+ | $0.981 |
2500+ | $0.911 |
5000+ | $0.872 |
10000+ | $0.853 |
Price for:Each
Minimum: 1
Multiple: 1
$1.78
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerSAMTEC
Manufacturer Part NoISD2-30-D
Newark Part No.85T5104
Product RangeISD2 Series
Technical Datasheet
Product RangeISD2 Series
No. of Positions60Positions
Pitch Spacing2mm
For Use WithCC81 Series Socket Contacts
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Product Range
ISD2 Series
No. of Positions
60Positions
For Use With
CC81 Series Socket Contacts
Gender
Receptacle
Pitch Spacing
2mm
SVHC
No SVHC (25-Jun-2025)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate