Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerSAMTEC
Manufacturer Part NoISDF-07-D
Newark Part No.18T1615
Product RangeISDF Series
Technical Datasheet
3,333 In Stock
Ship in 2-3 days(Supplier Direct Ship)
Order before 8pm EST Standard Shipping
| Quantity | Price |
|---|---|
| 1+ | $1.420 |
| 50+ | $1.180 |
| 100+ | $0.920 |
| 500+ | $0.552 |
| 1000+ | $0.419 |
| 2000+ | $0.400 |
Price for:Each
Minimum: 1
Multiple: 1
$1.42
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerSAMTEC
Manufacturer Part NoISDF-07-D
Newark Part No.18T1615
Product RangeISDF Series
Technical Datasheet
Product RangeISDF Series
No. of Positions14Positions
Pitch Spacing1.27mm
For Use WithCC03 Series Socket Crimp Contacts
SVHCNo SVHC (25-Jun-2025)
Product Overview
The ISDF-07-D is a 14-way 2-row Receptacle Housing with 1.27mm pitch spacing. This receptacle housing is suitable for use with CC03 series socket crimp contacts.
Applications
Industrial
Technical Specifications
Product Range
ISDF Series
No. of Positions
14Positions
For Use With
CC03 Series Socket Crimp Contacts
Gender
Receptacle
Pitch Spacing
1.27mm
SVHC
No SVHC (25-Jun-2025)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate