Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerSAMTEC
Manufacturer Part NoISDF-15-D-S
Newark Part No.96AH0998
Product RangeISDF Series
Technical Datasheet
43 In Stock
Ship in 2-3 days(Supplier Direct Ship)
Order before 8pm EST Standard Shipping
Quantity | Price |
---|---|
1+ | $5.640 |
10+ | $5.420 |
100+ | $4.470 |
500+ | $3.780 |
1000+ | $3.290 |
2500+ | $3.140 |
Price for:Each
Minimum: 1
Multiple: 1
$5.64
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerSAMTEC
Manufacturer Part NoISDF-15-D-S
Newark Part No.96AH0998
Product RangeISDF Series
Technical Datasheet
Product RangeISDF Series
No. of Positions30Positions
Pitch Spacing1.27mm
For Use WithSamtec CC03R/CC03M Series Socket Crimp Contacts
SVHCLead
Technical Specifications
Product Range
ISDF Series
No. of Positions
30Positions
For Use With
Samtec CC03R/CC03M Series Socket Crimp Contacts
Gender
Receptacle
Pitch Spacing
1.27mm
SVHC
Lead
Technical Docs (2)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead
Download Product Compliance Certificate
Product Compliance Certificate