Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerSAMTEC
Manufacturer Part NoISDF-45-D
Newark Part No.84T0346
Product RangeISDF Series
Technical Datasheet
Available to Order
Delivery estimated post order confirmations.You will be charged on dispatch.
| Quantity | Price |
|---|---|
| 1+ | $3.440 |
| 10+ | $3.280 |
| 100+ | $2.760 |
| 500+ | $2.340 |
| 1000+ | $1.980 |
| 2500+ | $1.820 |
| 5000+ | $1.780 |
Price for:Each
Minimum: 1
Multiple: 1
$3.44
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerSAMTEC
Manufacturer Part NoISDF-45-D
Newark Part No.84T0346
Product RangeISDF Series
Technical Datasheet
No. of Positions45Positions
Product RangeISDF Series
Pitch Spacing1.27mm
For Use WithISDF Series Contacts
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Gender
Receptacle
Product Range
ISDF Series
For Use With
ISDF Series Contacts
No. of Positions
45Positions
Pitch Spacing
1.27mm
SVHC
No SVHC (25-Jun-2025)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate